+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of communications modules accessories | antenna | |
Kind of antenna | GSM | |
Antenna gain | 3dBi | |
Mounting | screw | |
Frequency | 880...960MHz, 1.71...1.88GHz | |
Operating temperature | -45...75°C | |
Transmission | GSM | |
Length | 115mm | |
Connection | SMA | |
Input impedance | 50Ω |