+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of antenna | communication | |
Kind of antenna | RF | |
Antenna gain | 3dBi | |
Mounting | magnet | |
Frequency | 824...960MHz, 1.71...1.99GHz | |
Operating temperature | -40...85°C | |
Transmission | GSM | |
Cable length | 3m | |
Connection | SMA | |
Input impedance | 50Ω |