+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-ANT-SR02

Antenna: communication; LTE; 5dBi; twist-on; 50Ω; -45÷85°C; 2m


Manufacturer: SR PASSIVES

Manufacturer part number:
GSM-ANT-SR02
TME Symbol:
GSM-ANT-SR02

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
LTE
Antenna gain
5dBi
Mounting
twist-on
Impedance
50Ω
Frequency
698...960MHz, 1.71...2.7GHz
Operating temperature
-45...85°C
Transmission
3G, 4G, LTE
Cable length
2m
Connection
male, SMA
Gross weight55.9 g
See other products in this category: GSM antennas SR PASSIVES,
*
GSM-ANT-SR02
562 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 3 pcs - 7.95 USDGross price for quantities from 3 pcs - 7.95 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 20 pcs - 6.51 USDGross price for quantities from 20 pcs - 6.51 USD
Net price for quantities from 50 pcs - 6.39 USDGross price for quantities from 50 pcs - 6.39 USD
Net price for quantities from 100 pcs - 6.32 USDGross price for quantities from 100 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs