+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-ANT024

Antenna; GSM; 5dBi; vertical; magnet; 50Ω; 824÷960MHz,1710÷2700MHz


Manufacturer: SR PASSIVES

Manufacturer part number:
GSM-ANT024
TME Symbol:
GSM-ANT024

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GSM
Antenna gain
5dBi
Polarisation
vertical
Mounting
magnet
Impedance
50Ω
Frequency
824...960MHz, 1.71...2.7GHz
Operating temperature
-40...85°C
Transmission
3G, 4G, LTE
Cable length
3m
Length
295mm
Diameter
40mm
Connection
male, SMA
Dimensions
Gross weight68.7 g
Certificates
See other products in this category: GSM antennas SR PASSIVES,
*
GSM-ANT024
1759 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
Net price for quantities from 200 pcs - 3.15 USDGross price for quantities from 200 pcs - 3.15 USD
Net price for quantities from 500 pcs - 3.12 USDGross price for quantities from 500 pcs - 3.12 USD
Net price for quantities from 1000 pcs - 3.09 USDGross price for quantities from 1000 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 100 pcs