+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-ANT025

Antenna; GSM; 2dBi; vertical; magnet; 50Ω; 824÷960MHz,1710÷2170MHz


Manufacturer: SR PASSIVES

Manufacturer part number:
GSM-ANT025
TME Symbol:
GSM-ANT025

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GSM
Antenna gain
2dBi
Polarisation
vertical
Mounting
magnet
Impedance
50Ω
Frequency
824...960MHz, 1.71...2.17GHz
Operating temperature
-40...85°C
Transmission
3G
Cable length
3m
Length
281.5mm
Diameter
40mm
Connection
male, SMA
Kind of cable
RG174
Dimensions
Gross weight69.8 g
Certificates
See other products in this category: GSM antennas SR PASSIVES,
*
GSM-ANT025
293 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs