+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-ANT058

Antenna: communication; GSM; 2dBi; linear; screw type; 50Ω; Len: 3m


Manufacturer: SR PASSIVES

Manufacturer part number:
GSM-ANT058
TME Symbol:
GSM-ANT058

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
GSM
Antenna gain
2dBi
Polarisation
linear
Mounting
screw type
Impedance
50Ω
Frequency
824...960MHz, 1710...2655MHz
Operating temperature
-40...85°C
Transmission
3G, 4G, LTE
Cable length
3m
Length
48mm
Diameter
50mm
Connection
male, SMA
Kind of cable
RG174
Dimensions
Gross weight88 g
Certificates
See other products in this category: GSM antennas SR PASSIVES,
*
GSM-ANT058
584 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.85 USDGross price for quantities from 500 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs