+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-ANT121

Antenna; GSM; 2dBi; linear; for ribbon cable; 50Ω; 113x19.8x6.2mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GSM-ANT121
TME Symbol:
GSM-ANT121

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GSM
Antenna gain
2dBi
Polarisation
linear
Mounting
for ribbon cable
Impedance
50Ω
Frequency
824...960MHz, 1.71...2.17GHz
Dimensions (a x b x c)
113x19.8x6.2mm
Operating temperature
-40...85°C
Transmission
3G
Cable length
3m
Connection
male, SMA
Kind of cable
RG174
Gross weight51.7 g
Certificates
See other products in this category: GSM antennas SR PASSIVES,
*
GSM-ANT121
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.86 USDGross price for quantities from 200 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs