+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of communications modules accessories | antenna | |
Kind of antenna | GSM | |
Antenna gain | 2dBi | |
Polarisation | linear | |
Mounting | twist-on, vertical | |
Impedance | 50Ω | |
Frequency | 824...960MHz, 1.71...1.99GHz | |
Operating temperature | -40...85°C | |
Transmission | 3G | |
Length | 53.7mm | |
Diameter | 10.5mm | |
Connection | male, SMA |