+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM 32016 BK

Heat shrink sleeve; glueless; 2: 1; 32mm; L: 1m; black; polyolefine


Manufacturer: TASKER

Manufacturer part number:
GTM 32016 BK
TME Symbol:
GTM32016BK

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
32mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
16mm
Operating temperature
-55...125°C
Shrinkage temperature
100°C
Gross weight63.2 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
GTM 32016 BK
288 in TME stock
Net price for quantities from 1 m - 6.25 USDGross price for quantities from 1 m - 6.25 USD
Net price for quantities from 10 m - 5.69 USDGross price for quantities from 10 m - 5.69 USD
Net price for quantities from 50 m - 5.12 USDGross price for quantities from 50 m - 5.12 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 m