+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1736260000

Gasket; neoprene; 1.5mm; M32


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1736260000

Alternative designations: GWDR M32-NP

TME Symbol:
GWDR-M32-NP

Specification

Manufacturer
WEIDMÜLLER
Type of mounting element
gasket
Gasket material
neoprene
Thickness
1.5mm
Gland thread
M32
Gross weight1.38 g
Certificates
See other products in this category: Seals WEIDMÜLLER,
*
1736260000
13 in TME stock
Net price for quantities from 2 pcs - 1.44 USDGross price for quantities from 2 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs