+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1736240000

Gasket; neoprene; 1.2mm; M20


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1736240000

Alternative designations: GWDR M20-NP

TME Symbol:
GWDRM20-NP

Specification

Manufacturer
WEIDMÜLLER
Type of mounting element
gasket
Gasket material
neoprene
Thickness
1.2mm
Gland thread
M20
Gross weight0.35 g
Certificates
See other products in this category: Seals WEIDMÜLLER,
*
1736240000
0 in TME stock
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.