+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-M18A-U-Z

Sensor: inductive; OUT: 2-wire NO; 0÷5mm; 12÷24VDC; M18; IP67; 200mA

Manufacturer: PANASONIC

Manufacturer part number:
GX-M18A-U-Z
TME Symbol:
GX-M18A-U-Z

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...5mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.2Hz
Overall length
50mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 12...24V DC
Gross weight62.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PANASONIC,
*
GX-M18A-U-Z
5 in TME stock
Net price for quantities from 1 pcs - 25.60 USDGross price for quantities from 1 pcs - 25.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts