+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX2011U

Switch: reversing cam switch; Stabl.pos: 3; 20A; 1-0-2; Poles: 3


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GX2011U
TME Symbol:
GX2011U

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
reversing cam switch
Stable positions number
3
Current rating
20A
Stable positions description
1-0-2
Mounting
for building in
Number of poles
3
Number of positions
3
IP rating
IP20 at terminal side, IP65 from the front
Operating temperature
-25...55°C
Mechanical durability
5000000 cycles
Schematic diagram
Gross weight141.4 g
Certificates
EAN code8013975101056
See other products in this category: Cam Switches LOVATO ELECTRIC,
*
GX2011U
18 in TME stock
Net price for quantities from 1 pcs - 37.25 USDGross price for quantities from 1 pcs - 37.25 USD
Net price for quantities from 5 pcs - 35.39 USDGross price for quantities from 5 pcs - 35.39 USD
Net price for quantities from 10 pcs - 32.36 USDGross price for quantities from 10 pcs - 32.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs