+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H03VV-F/2X0.75BK

Wire; H03VV-F,OMY; 2x0.75mm2; round; stranded; Cu; PVC; black; 300V

Manufacturer: MANEX

Manufacturer part number:
H03VV-F/2X0.75BK
TME Symbol:
H03VV-F/2X0.75BK

Specification

Manufacturer
MANEX
Type of wire
mains
Kind of cable
H03VV-F, OMY
Cable structure
2x0.75mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Flexibility class
5
Package contents
100m
CPR standard
no classification
Cable external diameter
4.9...6.3mm
Operating temperature
max. 70°C
Cable application
  • hand tools
  • light electrical tools
Gross weight46.082 g

WATCH VIDEO

See other products in this category: Power Cords MANEX,
*
H03VV-F/2X0.75BK
0 in TME stock
Net price for quantities from 100 m - 1.00 USDGross price for quantities from 100 m - 1.00 USD
Net price for quantities from 300 m - 0.86 USDGross price for quantities from 300 m - 0.86 USD
Net price for quantities from 500 m - 0.77 USDGross price for quantities from 500 m - 0.77 USD
Net price for quantities from 1000 m - 0.67 USDGross price for quantities from 1000 m - 0.67 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.