+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ELTRIM
Alternative designations: WCA0001B00ACB0O
Manufacturer | ELTRIM | |
Type of wire | assembly | |
Kind of cable | H05V-U | |
Core section | 0.5mm2 | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 0.3kV/0.5kV | |
Cable structure | 1x0.5mm2 | |
Package contents | 100m | |
Cable external diameter | 2.1mm | |
CPR standard | Eca | |
Kind of material | flame retardant | |
Operating temperature | -40...70°C |