+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5907559536286

Wire; H05V-U; 1mm2; wire; Cu; PVC; black; 300V,500V; 1x1mm2; 100m


Manufacturer: ELTRIM

Manufacturer part number:
5907559536286

Alternative designations: WCA0001D00ACA0O

TME Symbol:
H05V-U-100-BK

Specification

Manufacturer
ELTRIM
Type of wire
assembly
Kind of cable
H05V-U
Core section
1mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Cable structure
1x1mm2
Package contents
100m
Cable external diameter
2.4mm
CPR standard
Eca
Kind of material
flame retardant
Operating temperature
-40...70°C
Gross weight13.963 g
Certificates
See other products in this category: Single Core Cable - Solid ELTRIM,
*
5907559536286
600 in TME stock
Net price for quantities from 100 m - 0.35 USDGross price for quantities from 100 m - 0.35 USD
Net price for quantities from 300 m - 0.29 USDGross price for quantities from 300 m - 0.29 USD
Net price for quantities from 500 m - 0.26 USDGross price for quantities from 500 m - 0.26 USD
Net price for quantities from 1000 m - 0.22 USDGross price for quantities from 1000 m - 0.22 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m