+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52890

Wire; H05Z-K; stranded; Cu; 1mm2; LSZH; black; 300V,500V; 100m

Manufacturer: HELU

Manufacturer part number:
52890
TME Symbol:
H05Z-K-1X1BK

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05Z-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
flame, ozone
Cable features
low smoke density
Package contents
100m
Flexibility class
5
Cable external diameter
2.4...2.9mm
CPR standard
Eca
Cable structure
1x1mm2
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...90°C
Gross weight12.504 g
Certificates
EAN code4060892222184
See other products in this category: Single Core Cable - Strand HELU,
*
52890
1400 in TME stock
Net price for quantities from 100 m - 0.53 USDGross price for quantities from 100 m - 0.53 USD
Net price for quantities from 200 m - 0.44 USDGross price for quantities from 200 m - 0.44 USD
Net price for quantities from 300 m - 0.40 USDGross price for quantities from 300 m - 0.40 USD
Net price for quantities from 500 m - 0.35 USDGross price for quantities from 500 m - 0.35 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 m