+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5907559500782

Wire; H07V-U; 1.5mm2; wire; Cu; PVC; blue; 450V,750V; 1x1.5mm2; 100m


Manufacturer: ELTRIM

Manufacturer part number:
5907559500782

Alternative designations: WCA0101E00ADB0O

TME Symbol:
H07V-U-150-BL

Specification

Manufacturer
ELTRIM
Type of wire
assembly
Kind of cable
H07V-U
Core section
1.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Cable structure
1x1.5mm2
Package contents
100m
Cable external diameter
2.9mm
CPR standard
Eca
Kind of material
flame retardant
Operating temperature
-40...70°C
Gross weight19.142 g
Certificates
See other products in this category: Single Core Cable - Solid ELTRIM,
*
5907559500782
700 in TME stock
Net price for quantities from 100 m - 0.50 USDGross price for quantities from 100 m - 0.50 USD
Net price for quantities from 300 m - 0.41 USDGross price for quantities from 300 m - 0.41 USD
Net price for quantities from 500 m - 0.37 USDGross price for quantities from 500 m - 0.37 USD
Net price for quantities from 1000 m - 0.32 USDGross price for quantities from 1000 m - 0.32 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m