+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | fixing clamp | |
Cable accessories application | Cable P-clips | |
Bundle diameter | 9.5mm | |
Width | 10mm | |
Holder material | polyamide | |
Body colour | black | |
Panel cutout diameter | 4.2mm | |
Operating temperature | -40...105°C | |
Flammability rating | UL94V-2 | |
Resistance to | temperature |