+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

211-60005

Fixing clamp; Cable P-clips; Øbundle : 11mm; W: 10mm; polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
211-60005
TME Symbol:
H6P

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Cable accessories application
Cable P-clips
Bundle diameter
11mm
Width
10mm
Holder material
polyamide
Body colour
black
Panel cutout diameter
4.2mm
Operating temperature
-40...105°C
Flammability rating
UL94V-2
Resistance to
temperature
Gross weight0.698 g
Certificates
EAN code4031026240848
See other products in this category: Worm Gear Clamps and Fixing Clamps HELLERMANNTYTON,
*
211-60005
1889 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs