+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC1H109M30045HA

Capacitor: electrolytic; SNAP-IN; 10000uF; 50VDC; Ø30x45mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HC1H109M30045HA
TME Symbol:
HC1H109M30045HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
50V DC
Body dimensions
Ø30x45mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Number of terminals
2
Height
45mm
Diameter
30mm
Gross weight34.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC1H109M30045HA
516 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.59 USDGross price for quantities from 200 pcs - 1.59 USD
Net price for quantities from 300 pcs - 1.56 USDGross price for quantities from 300 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.54 USDGross price for quantities from 600 pcs - 1.54 USD
Net price for quantities from 1200 pcs - 1.51 USDGross price for quantities from 1200 pcs - 1.51 USD
Net price for quantities from 1800 pcs - 1.50 USDGross price for quantities from 1800 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 300 pcs