+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC1H109M35035HA

Capacitor: electrolytic; SNAP-IN; 10000uF; 50VDC; Ø35x35mm; ±20%

NEW

Manufacturer: SAMWHA

Manufacturer part number:
HC1H109M35035HA
TME Symbol:
HC1H109M35035HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
50V DC
Body dimensions
Ø35x35mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Number of terminals
2
Height
35mm
Diameter
35mm
Gross weight46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC1H109M35035HA
0 in TME stock
Net price for quantities from 50 pcs - 10.59 USDGross price for quantities from 50 pcs - 10.59 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.