+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC2G337M30040HA

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø30x40mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HC2G337M30040HA
TME Symbol:
HC2G337M30040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø30x40mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-25...85°C
Number of terminals
2
Height
40mm
Diameter
30mm
Gross weight30.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC2G337M30040HA
0 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 200 pcs - 1.84 USDGross price for quantities from 200 pcs - 1.84 USD
Net price for quantities from 300 pcs - 1.80 USDGross price for quantities from 300 pcs - 1.80 USD
Net price for quantities from 600 pcs - 1.78 USDGross price for quantities from 600 pcs - 1.78 USD
Net price for quantities from 900 pcs - 1.76 USDGross price for quantities from 900 pcs - 1.76 USD
Net price for quantities from 1200 pcs - 1.74 USDGross price for quantities from 1200 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 300 pcs