+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCL-400-M12

Column level indicator; M12; Ømount.hole: 400mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
HCL-400-M12
TME Symbol:
HCL-400-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
column level indicator
Thread
M12
Panel cutout diameter
400mm
Overall length
426mm
Body material
technopolymer PA
Gross weight277.31 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
HCL-400-M12
3 in TME stock
Net price for quantities from 1 pcs - 57.54 USDGross price for quantities from 1 pcs - 57.54 USD
Net price for quantities from 5 pcs - 49.87 USDGross price for quantities from 5 pcs - 49.87 USD
Net price for quantities from 10 pcs - 46.73 USDGross price for quantities from 10 pcs - 46.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.