+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-03-D-08.00-01

Ribbon cable with IDC connectors; IDC plug,both sides; PIN: 1x3

NEW

Manufacturer: SAMTEC

Manufacturer part number:
HCMS-03-D-08.00-01
TME Symbol:
HCMS03D08.0001

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
2.54mm
Contacts pitch
2.54mm
Number of cores
3
Number of pins
1x 3
Cable length
203.2mm
Cable structure
3x28AWG
Insulation colour
brown, orange, red
Shield structure
unshielded
Contact plating
nickel plated, tinned
Manufacturer series
HCMS
Core diameter
28AWG
Cable length - inch
8"
Contact material
phosphor bronze
Kind of core
Cu, tinned
Insulator material
PVC
Cable/adapter structure
  • both sides
  • IDC plug
Gross weight2.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
HCMS-03-D-08.00-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 20 pcs - 5.19 USDGross price for quantities from 20 pcs - 5.19 USD
Net price for quantities from 50 pcs - 4.86 USDGross price for quantities from 50 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.54 USDGross price for quantities from 100 pcs - 4.54 USD