+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCRH-05/I

Converter: humidity; Range: 0÷100% RH; 24VDC; 24VAC; 80x80x25mm

Manufacturer: HOTCOLD

Manufacturer part number:
HCRH-05/I
TME Symbol:
HCRH-05/I

Specification

Manufacturer
HOTCOLD
Type of converter
humidity
Measuring range
0...100% RH
Body dimensions
80x80x25mm
Operating temperature
-20...80°C
Mounting
for wall mounting
Humidity measuring accuracy
±1,8% RH
IP rating
IP20
Kind of output
4...20mA
Supply voltage
  • 24V AC
  • 24V DC
Gross weight77.32 g
Certificates
EAN code5907097401008
See other products in this category: Humidity Sensors HOTCOLD,
*
HCRH-05/I
1 in TME stock
Net price for quantities from 1 pcs - 59.01 USDGross price for quantities from 1 pcs - 59.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.