+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCRH-21KA/V

Converter: humidity; Range: 0÷100% RH; 24VDC; 24VAC; 112x62x32mm


Manufacturer: HOTCOLD

Manufacturer part number:
HCRH-21KA/V
TME Symbol:
HCRH-21KA/V

Specification

Manufacturer
HOTCOLD
Type of converter
humidity
Measuring range
0...100% RH
Body dimensions
112x62x32mm
Operating temperature
-20...80°C
Mounting
for wall mounting
Humidity measuring accuracy
±1,8% RH
IP rating
IP65
Kind of output
0...10V
Supply voltage
  • 24V AC
  • 24V DC
Gross weight101.98 g
Certificates
EAN code5907097401220
See other products in this category: Humidity Sensors HOTCOLD,
*
HCRH-21KA/V
4 in TME stock
Net price for quantities from 1 pcs - 70.71 USDGross price for quantities from 1 pcs - 70.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.