+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCX.127-M12

Column level indicator; M12; Ømount.hole: 12.5mm; 12Nm; W: 31mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
HCX.127-M12
TME Symbol:
HCX.127-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
column level indicator
Thread
M12
Panel cutout diameter
12.5mm
Overall length
161mm
Body material
technopolymer PA-T
Torque
12Nm
Mounting holes pitch
127mm
Width
31mm
Resistance to
most of oils, most of solvents
Gross weight133.9 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
HCX.127-M12
11 in TME stock
Net price for quantities from 1 pcs - 30.86 USDGross price for quantities from 1 pcs - 30.86 USD
Net price for quantities from 3 pcs - 25.23 USDGross price for quantities from 3 pcs - 25.23 USD
Net price for quantities from 5 pcs - 21.82 USDGross price for quantities from 5 pcs - 21.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.