+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCZ.127-P

Column level indicator; M12; Ømount.hole: 12.5mm; polyamide; 12Nm

Manufacturer: ELESA+GANTER

Manufacturer part number:
HCZ.127-P
TME Symbol:
HCZ.127-P

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
column level indicator
Thread
M12
Panel cutout diameter
12.5mm
Overall length
156mm
Body material
polyamide
Torque
12Nm
Mounting holes pitch
127mm
Width
27mm
Resistance to
most of oils, most of solvents
Gross weight146.71 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
HCZ.127-P
7 in TME stock
Net price for quantities from 1 pcs - 27.91 USDGross price for quantities from 1 pcs - 27.91 USD
Net price for quantities from 3 pcs - 22.80 USDGross price for quantities from 3 pcs - 22.80 USD
Net price for quantities from 5 pcs - 19.85 USDGross price for quantities from 5 pcs - 19.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.