+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE1J109M35050HA

Capacitor: electrolytic; SNAP-IN; 10000uF; 63VDC; Ø35x50mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE1J109M35050HA
TME Symbol:
HE1J109M35050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
63V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
50mm
Diameter
35mm
Gross weight57.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE1J109M35050HA
940 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 200 pcs - 2.75 USDGross price for quantities from 200 pcs - 2.75 USD
Net price for quantities from 400 pcs - 2.72 USDGross price for quantities from 400 pcs - 2.72 USD
Net price for quantities from 600 pcs - 2.70 USDGross price for quantities from 600 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs