+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE1J478M25040HA

Capacitor: electrolytic; SNAP-IN; 4700uF; 63VDC; Ø25x40mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HE1J478M25040HA
TME Symbol:
HE1J478M25040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
63V DC
Body dimensions
Ø25x40mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
40mm
Diameter
25mm
Gross weight25.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE1J478M25040HA
43 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 150 pcs - 1.44 USDGross price for quantities from 150 pcs - 1.44 USD
Net price for quantities from 300 pcs - 1.42 USDGross price for quantities from 300 pcs - 1.42 USD
Net price for quantities from 450 pcs - 1.39 USDGross price for quantities from 450 pcs - 1.39 USD
Net price for quantities from 900 pcs - 1.36 USDGross price for quantities from 900 pcs - 1.36 USD
Net price for quantities from 1350 pcs - 1.35 USDGross price for quantities from 1350 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 450 pcs