+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0052001

Wire; ÖLFLEX® HEAT 180 SiF; silicone; SiF; 1x2.5mm2; stranded; Cu

Manufacturer: LAPP

Manufacturer part number:
0052001
TME Symbol:
HEAT180SIF-2.5BK

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 180 SiF
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x2.5mm2
Core section
2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
most of chemical compounds, most of oils, temperature
Package contents
100m
Cable external diameter
3.4mm
Flexibility class
5
CPR standard
no classification
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-50...180°C
Gross weight31.254 g
Certificates
EAN code4044773447606

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core LAPP,
See other products from this series.:
*
0052001
896 in TME stock
Net price for quantities from 1 m - 1.62 USDGross price for quantities from 1 m - 1.62 USD
Net price for quantities from 10 m - 1.37 USDGross price for quantities from 10 m - 1.37 USD
Net price for quantities from 25 m - 1.18 USDGross price for quantities from 25 m - 1.18 USD
Net price for quantities from 50 m - 1.06 USDGross price for quantities from 50 m - 1.06 USD
Net price for quantities from 100 m - 0.94 USDGross price for quantities from 100 m - 0.94 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m