+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11019477

Wire; H07V2-K; stranded; Cu; 4mm2; 12AWG; PVC; blue; 450V,750V; 100m

NEW

Manufacturer: HELU

Manufacturer part number:
11019477
TME Symbol:
HELU-11019477

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Core diameter
12AWG
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
4.1mm
CPR standard
Eca
Cable structure
1x4mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-40...90°C
Trade name
single core cable
Gross weight47.083 g
Certificates
EAN code4060892520778
See other products in this category: Single Core Cable - Strand HELU,
*
11019477
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 1.98 USDGross price for quantities from 100 m - 1.98 USD
Net price for quantities from 200 m - 1.75 USDGross price for quantities from 200 m - 1.75 USD
Net price for quantities from 500 m - 1.63 USDGross price for quantities from 500 m - 1.63 USD