+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | HELUCONTROL® ROBOFLEX® 2001 | |
Cable structure | 12G1mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Cable external diameter | 12.5mm | |
Number of cores | 12 | |
Rated voltage | 0.3kV/0.5kV | |
Core section | 1mm2 | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Flexibility class | 6 | |
Resistance to | oils, UV rays | |
Kind of material | no flame propagation | |
Conform to the norm | IEC 60332-1-2 | |
Operating temperature | -30...90°C |