+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29736

Wire; H03VV-F; 2x0.5mm2; stranded; Cu; PVC; black; 300V; Class: 5


Manufacturer: HELU

Manufacturer part number:
29736
TME Symbol:
HELUKABEL-29736

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H03VV-F
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Resistance to
flame
Flexibility class
5
Cable application
indoor
CPR standard
no classification
Earth core
none
Cable external diameter
4.6...5.9mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Gross weight33.713 g
Certificates
EAN code4060892058677
See other products in this category: Power Cords HELU,
*
29736
1880 in TME stock
Net price for quantities from 1 m - 0.68 USDGross price for quantities from 1 m - 0.68 USD
Net price for quantities from 10 m - 0.61 USDGross price for quantities from 10 m - 0.61 USD
Net price for quantities from 25 m - 0.55 USDGross price for quantities from 25 m - 0.55 USD
Net price for quantities from 50 m - 0.49 USDGross price for quantities from 50 m - 0.49 USD
Net price for quantities from 100 m - 0.43 USDGross price for quantities from 100 m - 0.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.