+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

805701

Wire; SF/UTP; HELUKAT® 100IND; 2x2x26AWG; industrial Ethernet

Manufacturer: HELU

Manufacturer part number:
805701
TME Symbol:
HELUKAT100-IND

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
SF/UTP
Manufacturer series
HELUKAT® 100IND
Cable structure
2x2x26AWG
Cable application
industrial Ethernet
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
26AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
FRNC
Insulation colour
blue
Cable external diameter
5.8mm
CPR standard
no classification
Cable features
twisted pair conductors
Core marking
colours with colour repetition
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
-10...70°C
Gross weight39.58 g
Certificates
EAN code4060892314162

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HELU,
See other products from this series.:
*
805701
38 in TME stock
Net price for quantities from 1 m - 3.41 USDGross price for quantities from 1 m - 3.41 USD
Net price for quantities from 10 m - 3.11 USDGross price for quantities from 10 m - 3.11 USD
Net price for quantities from 25 m - 2.76 USDGross price for quantities from 25 m - 2.76 USD
Net price for quantities from 50 m - 2.47 USDGross price for quantities from 50 m - 2.47 USD
Net price for quantities from 100 m - 2.24 USDGross price for quantities from 100 m - 2.24 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.