+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82839

Wire: data transmission; HELUKAT® 100S; SF/UTP; 4x2x26AWG; green

Manufacturer: HELU

Manufacturer part number:
82839
TME Symbol:
HELUKAT100S-SF/UTP

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 100S
Kind of cable
SF/UTP
Cable structure
4x2x26AWG
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.6mm
Number of cores
8
Core marking
colours with colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
4
Core diameter
26AWG
Ethernet category
Cat 5e
Resistance to
mineral oils, most of oils, torsion
Cable features
twisted pair conductors
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • industrial Ethernet
  • power chain
Gross weight51.572 g
Certificates
EAN code4060892314155

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
82839
294 in TME stock
Net price for quantities from 1 m - 4.00 USDGross price for quantities from 1 m - 4.00 USD
Net price for quantities from 25 m - 3.57 USDGross price for quantities from 25 m - 3.57 USD
Net price for quantities from 50 m - 3.22 USDGross price for quantities from 50 m - 3.22 USD
Net price for quantities from 100 m - 2.80 USDGross price for quantities from 100 m - 2.80 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m