+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800647

Wire; HELUKAT® 1200; S/FTP; Cat 8; 2x4x2x22AWG; Cu; wire; FRNC; blue

Manufacturer: HELU

Manufacturer part number:
800647
TME Symbol:
HELUKAT1200-S/FTP

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 1200
Kind of cable
S/FTP
Ethernet category
Cat 8
Cable structure
2x4x2x22AWG
Kind of core
Cu
Core structure
wire
Number of cores
16
No. of pairs
8
Core diameter
22AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
FRNC
Insulation colour
blue
Cable application
LAN
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Cable outside dimensions
7.7x16.5mm
Operating temperature
-20...60°C
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight200 g
Certificates
EAN code4060892314018
See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
800647
0 in TME stock
Net price for quantities from 1 m - 6.09 USDGross price for quantities from 1 m - 6.09 USD
Net price for quantities from 10 m - 5.36 USDGross price for quantities from 10 m - 5.36 USD
Net price for quantities from 25 m - 4.41 USDGross price for quantities from 25 m - 4.41 USD
Net price for quantities from 50 m - 3.90 USDGross price for quantities from 50 m - 3.90 USD
Net price for quantities from 100 m - 3.46 USDGross price for quantities from 100 m - 3.46 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.