+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81699

Wire; HELUKAT® 1200; S/FTP; Cat 7; 4x2x22AWG; Cu; wire; FRNC; blue


Manufacturer: HELU

Manufacturer part number:
81699
TME Symbol:
HELUKAT1200-SSTP-S

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 1200
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x22AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
22AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
FRNC
Insulation colour
blue
Package contents
100m
Cable external diameter
7.7mm
Cable application
LAN
CPR standard
Dca
Kind of material
no flame propagation
Operating temperature
-20...60°C
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight61.135 g
Certificates
EAN code4060892314001

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
81699
55 in TME stock
Net price for quantities from 1 m - 2.74 USDGross price for quantities from 1 m - 2.74 USD
Net price for quantities from 10 m - 2.41 USDGross price for quantities from 10 m - 2.41 USD
Net price for quantities from 25 m - 1.97 USDGross price for quantities from 25 m - 1.97 USD
Net price for quantities from 50 m - 1.76 USDGross price for quantities from 50 m - 1.76 USD
Net price for quantities from 100 m - 1.54 USDGross price for quantities from 100 m - 1.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m