+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802172

Wire; HELUKAT® 300; U/UTP; Cat 6; 4x2x24AWG; Cu; wire; PVC; grey


Manufacturer: HELU

Manufacturer part number:
802172
TME Symbol:
HELUKAT300-UTP-SP

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 300
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Package contents
305m
Cable external diameter
6.3mm
Cable application
LAN
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-20...60°C
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight45.05 g
Certificates
EAN code4060892313776

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
802172
206 in TME stock
Net price for quantities from 1 m - 1.86 USDGross price for quantities from 1 m - 1.86 USD
Net price for quantities from 10 m - 1.64 USDGross price for quantities from 10 m - 1.64 USD
Net price for quantities from 25 m - 1.34 USDGross price for quantities from 25 m - 1.34 USD
Net price for quantities from 50 m - 1.19 USDGross price for quantities from 50 m - 1.19 USD
Net price for quantities from 100 m - 1.04 USDGross price for quantities from 100 m - 1.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m