+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

805683

Wire; HELUKAT® 300; U/UTP; Cat 6; 4x2x24AWG; Cu; wire; FRNC; black


Manufacturer: HELU

Manufacturer part number:
805683
TME Symbol:
HELUKAT300A-805683

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 300
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
FRNC
Insulation colour
black
Cable features
twisted pair conductors
Cable external diameter
6.4mm
Cable application
LAN
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
-20...60°C
Gross weight40.157 g
Certificates
EAN code4060892313813

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
805683
40 in TME stock
Net price for quantities from 1 m - 2.01 USDGross price for quantities from 1 m - 2.01 USD
Net price for quantities from 10 m - 1.77 USDGross price for quantities from 10 m - 1.77 USD
Net price for quantities from 25 m - 1.45 USDGross price for quantities from 25 m - 1.45 USD
Net price for quantities from 50 m - 1.29 USDGross price for quantities from 50 m - 1.29 USD
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.