+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

801147

Wire; HELUKAT® 600A; S/FTP; Cat 7; 4x2x23AWG; Cu; wire; PVC; double


Manufacturer: HELU

Manufacturer part number:
801147
TME Symbol:
HELUKAT600A-SSTP-S

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 600A
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
11.8mm
Cable application
LAN
CPR standard
no classification
Kind of material
no flame propagation
Operating temperature
-20...60°C
Gross weight140.25 g
Certificates
EAN code4060892314056

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
801147
38 in TME stock
Net price for quantities from 1 m - 2.59 USDGross price for quantities from 1 m - 2.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts