+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFBR-1404Z

Toslink component: simplex transmitter; λd: 820nm; Range: 2.7km


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HFBR-1404Z
TME Symbol:
HFBR-1404Z

Specification

Manufacturer
BROADCOM (AVAGO)
Type of TOSLINK component
simplex transmitter
Operating temperature
-40...85°C
Wavelength
820nm
Range
2.7km
Data transfer rate
80kbps
Gross weight2.365 g
See other products in this category: Toslink - Transmitters and Receivers BROADCOM (AVAGO),
*
HFBR-1404Z
2 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 28.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts