+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13741

Level indicator; Inspect.hole dia: 24mm; G 1"; 8÷10Nm; max.110°C


Manufacturer: ELESA+GANTER

Manufacturer part number:
13741
TME Symbol:
HFTX.24-1

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
level indicator
Inspection hole diameter
24mm
Thread
G 1"
Version
with contrast screen
Torque
8...10Nm
Spanner size
34mm
window inspection material
transparent technopolymer PA-T
Operating temperature
max. 110°C
Gross weight11.98 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
13741
6 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 3 pcs - 4.22 USDGross price for quantities from 3 pcs - 4.22 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs