+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG-C1100

Sensor: distance; laser; diffuse-reflective; Range: 100mm; NPN

Manufacturer: PANASONIC

Manufacturer part number:
HG-C1100
TME Symbol:
HG-C1100

Specification

Manufacturer
PANASONIC
Type of sensor
distance
Kind of sensor
laser
Operation mode
diffuse-reflective
Range
0.1m
Output configuration
NPN
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
44x25x20mm
Body material
aluminium
IP rating
IP67
Max. operating current
50mA
Response time
1.5...10ms
Connection
cables
Lead length
2m
Current output
4...20mA
Operating temperature
-10...45°C
Sensors features
programmable
Related items
MS-HG-01
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
Teach-in
Voltage output
0...5V
Supply voltage
  • 12...24V DC
Dimensions
Gross weight144.2 g
Certificates

WATCH VIDEO

See other products in this category: Measurement Sensors PANASONIC,
*
HG-C1100
0 in TME stock
Net price for quantities from 1 pcs - 444.74 USDGross price for quantities from 1 pcs - 444.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.