+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11205

Protective tube; Size: 28; polyamide; black; thin walled

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11205
TME Symbol:
HG-LW28-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
28
Material
polyamide
Colour
black
Version
thin walled
Manufacturer series
HelaGuard
Internal diameter
23mm
Bending radius
45mm
Package contents
50m
Operating temperature
-40...120°C
Gross weight93.056 g
Certificates
EAN code4031026302447
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11205
350 in TME stock
Net price for quantities from 50 m - 3.25 USDGross price for quantities from 50 m - 3.25 USD
Net price for quantities from 100 m - 3.16 USDGross price for quantities from 100 m - 3.16 USD
Net price for quantities from 200 m - 2.94 USDGross price for quantities from 200 m - 2.94 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m