+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11100

Protective tube; Size: 10; polyamide 6; black; HelaGuard; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11100
TME Symbol:
HG-SW10-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
6.3mm
Bending radius
15mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...120°C
Gross weight19.214 g
Certificates
EAN code4031026302232
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11100
1450 in TME stock
Net price for quantities from 50 m - 1.30 USDGross price for quantities from 50 m - 1.30 USD
Net price for quantities from 100 m - 1.22 USDGross price for quantities from 100 m - 1.22 USD
Net price for quantities from 200 m - 1.15 USDGross price for quantities from 200 m - 1.15 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m