+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11104

Protective tube; Size: 21; polyamide 6; black; HelaGuard; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11104
TME Symbol:
HG-SW21-PA6-BK-50M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
21
Material
polyamide 6
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
16.7mm
Bending radius
45mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...120°C
Gross weight62.198 g
Certificates
EAN code4031026302270
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11104
1350 in TME stock
Net price for quantities from 50 m - 2.52 USDGross price for quantities from 50 m - 2.52 USD
Net price for quantities from 100 m - 2.36 USDGross price for quantities from 100 m - 2.36 USD
Net price for quantities from 200 m - 2.18 USDGross price for quantities from 200 m - 2.18 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m