+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG2W687M35050HC

Capacitor: electrolytic; SNAP-IN; 680uF; 450VDC; Ø35x50mm; ±20%

NEW

Manufacturer: SAMWHA

Manufacturer part number:
HG2W687M35050HC
TME Symbol:
HG2W687M35050HC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-25...105°C
Number of terminals
2
Height
50mm
Diameter
35mm
Gross weight74.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HG2W687M35050HC
11 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
Net price for quantities from 25 pcs - 5.63 USDGross price for quantities from 25 pcs - 5.63 USD
Net price for quantities from 50 pcs - 5.43 USDGross price for quantities from 50 pcs - 5.43 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs