+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3150009011

Insulating tube; natural; fiberglass; max.180°C; Øint: 9mm; 4kV/mm


Manufacturer: SYNFLEX

Manufacturer part number:
3150009011
TME Symbol:
HGS-9-NA-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
fiberglass
Operating temperature
max. 180°C
Internal diameter
9mm
Dielectric strength
4kV/mm
Wall thickness
0.66mm
Plating material
silicone caoutchouc
Gross weight51.1 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3150009011
0 in TME stock
Net price for quantities from 100 m - 4.19 USDGross price for quantities from 100 m - 4.19 USD
Net price for quantities from 300 m - 3.91 USDGross price for quantities from 300 m - 3.91 USD
Net price for quantities from 500 m - 3.59 USDGross price for quantities from 500 m - 3.59 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.